RB085BGE-40TL | ||
---|---|---|
DigiKey Part Number | RB085BGE-40TLTR-ND - Tape & Reel (TR) RB085BGE-40TLCT-ND - Cut Tape (CT) RB085BGE-40TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB085BGE-40TL | |
Description | DIODE ARR SCHOTT 40V 10A TO252 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | RB085BGE-40TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.24200 | ¥82.42 |
100 | ¥6.40740 | ¥640.74 |
500 | ¥5.43130 | ¥2,715.65 |
1,000 | ¥4.42435 | ¥4,424.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.16496 | ¥10,412.40 |
5,000 | ¥3.96663 | ¥19,833.15 |
12,500 | ¥3.78355 | ¥47,294.38 |