RB060MM-40TFTR | |
---|---|
DigiKey Part Number | RB060MM-40TFTR-ND - Tape & Reel (TR) RB060MM-40TFCT-ND - Cut Tape (CT) RB060MM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060MM-40TFTR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB060MM-40TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06960 | ¥206.96 |
500 | ¥1.61576 | ¥807.88 |
1,000 | ¥1.31333 | ¥1,313.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17407 | ¥3,522.21 |
6,000 | ¥1.11437 | ¥6,686.22 |
9,000 | ¥1.03477 | ¥9,312.93 |
30,000 | ¥1.01089 | ¥30,326.70 |
75,000 | ¥0.98512 | ¥73,884.00 |