RB050LAM-60TR | ||
---|---|---|
DigiKey Part Number | RB050LAM-60TRTR-ND - Tape & Reel (TR) RB050LAM-60TRCT-ND - Cut Tape (CT) RB050LAM-60TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB050LAM-60TR | |
Description | DIODE SCHOTTKY 60V 3A PMDTM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 3A Surface Mount PMDTM | |
Datasheet | Datasheet | |
EDA/CAD Models | RB050LAM-60TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65828 | ¥829.14 |
1,000 | ¥1.12764 | ¥1,127.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03810 | ¥3,114.30 |
6,000 | ¥0.99497 | ¥5,969.82 |
9,000 | ¥0.89548 | ¥8,059.32 |
30,000 | ¥0.88221 | ¥26,466.30 |
75,000 | ¥0.82914 | ¥62,185.50 |