R6020ENZC17 | |
---|---|
DigiKey Part Number | 846-R6020ENZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6020ENZC17 |
Description | MOSFET N-CH 600V 20A TO3PF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
30 | ¥38.63833 | ¥1,159.15 |
120 | ¥33.12000 | ¥3,974.40 |
510 | ¥29.43980 | ¥15,014.30 |
1,020 | ¥25.20786 | ¥25,712.02 |
2,010 | ¥23.73585 | ¥47,709.06 |