Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6015FNX | |
|---|---|
DigiKey Part Number | 846-R6015FNX-ND |
Manufacturer | |
Manufacturer Product Number | R6015FNX |
Description | MOSFET N-CH 600V 15A TO-220FM |
Customer Reference | |
Detailed Description | N-Channel 600 V 15A (Tc) 77W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | R6015FNX Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 25 V |
FET Type | Power Dissipation (Max) 77W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6018JNXC7G | Rohm Semiconductor | 189 | R6018JNXC7G-ND | ¥49.45000 | Similar |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | ¥30.85000 | Similar |
| IXFP12N65X2M | IXYS | 273 | IXFP12N65X2M-ND | ¥50.45000 | Similar |
| STF18NM80 | STMicroelectronics | 0 | 497-13081-5-ND | ¥72.61000 | Similar |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | ¥22.24230 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.20176 | ¥15,600.88 |










