
FCPF380N60 | |
|---|---|
DigiKey Part Number | FCPF380N60FS-ND |
Manufacturer | |
Manufacturer Product Number | FCPF380N60 |
Description | MOSFET N-CH 600V 10.2A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.2A (Tc) 31W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF380N60 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1665 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R380C6XKSA1 | Infineon Technologies | 430 | IPA60R380C6XKSA1-ND | ¥4.56000 | Similar |
| IPA70R360P7SXKSA1 | Infineon Technologies | 0 | 448-IPA70R360P7SXKSA1-ND | ¥3.07000 | Similar |
| R6010YNXC7G | Rohm Semiconductor | 980 | 846-R6010YNXC7G-ND | ¥4.54000 | Similar |
| R6011ENX | Rohm Semiconductor | 343 | R6011ENX-ND | ¥6.28000 | Similar |
| R6011KNX | Rohm Semiconductor | 313 | R6011KNX-ND | ¥3.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 50 | ¥15.56420 | ¥778.21 |


