N-Channel 600 V 7A (Tc) 47W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6010YNXC7G

DigiKey Part Number
846-R6010YNXC7G-ND
Manufacturer
Manufacturer Product Number
R6010YNXC7G
Description
600V 7A TO-220FM, HIGH-SPEED SWI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 47W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6V @ 1.2mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 100 V
FET Type
Power Dissipation (Max)
47W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FM
Drive Voltage (Max Rds On, Min Rds On)
10V, 12V
Package / Case
Rds On (Max) @ Id, Vgs
390mOhm @ 4.2A, 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
10¥16.73000¥167.30
100¥11.54490¥1,154.49
500¥9.32674¥4,663.37
1,000¥8.61403¥8,614.03
2,000¥8.01483¥16,029.66
5,000¥7.36693¥36,834.65
10,000¥7.29827¥72,982.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.