Similar

LM2902DT | |
|---|---|
DigiKey Part Number | LM2902DTRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902DT |
Description | IC OPAMP GP 4 CIRCUIT 14SOPJ |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 14-SOPJ |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902FV-E2 | Rohm Semiconductor | 1,775 | 846-LM2902FV-E2CT-ND | ¥9.10000 | Similar |
| LM124DR | Texas Instruments | 10,481 | 296-16907-1-ND | ¥7.25000 | Similar |
| LM124DRG4 | Texas Instruments | 1,244 | 296-30210-1-ND | ¥8.27000 | Similar |
| LM124DT | STMicroelectronics | 36,476 | 497-15610-1-ND | ¥15.63000 | Similar |
| LM224D | Texas Instruments | 1,467 | 296-26086-5-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.45460 | ¥8,636.50 |
| 5,000 | ¥3.36812 | ¥16,840.60 |
| 7,500 | ¥3.32481 | ¥24,936.07 |
| 12,500 | ¥3.27682 | ¥40,960.25 |
| 17,500 | ¥3.24876 | ¥56,853.30 |
| 25,000 | ¥3.22180 | ¥80,545.00 |





