LA-101MA | ||
---|---|---|
DigiKey Part Number | 846-LA-101MA-ND | |
Manufacturer | ||
Manufacturer Product Number | LA-101MA | |
Description | DISPLAY 7-SEG 1" SGL GREEN 10DIP | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 563nm | |
Power Dissipation (Max) | 640mW | |
Package / Case | 10-DIP (1.200", 30.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.91000 | ¥201.91 |
10 | ¥158.12800 | ¥1,581.28 |