LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥108.84000 Bulk | Bulk | Obsolete | 1 | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | 1.00" (25.40mm) | 7-Segment | Common Anode | Red | 4V | 10mA | 10mcd | 650nm | 640mW | 20-DIP (1.200", 30.50mm) | |||
64 In Stock | 1 : ¥194.61000 Bulk | Bulk | Obsolete | 1 | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | 1.00" (25.40mm) | 7-Segment | Common Cathode | Red | 2V | 10mA | 10mcd | 650nm | 640mW | 10-DIP (1.200", 30.48mm) | |||
64 In Stock | 1 : ¥201.85000 Bulk | Bulk | Obsolete | 1 | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | 1.00" (25.40mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 16mcd | 563nm | 640mW | 10-DIP (1.200", 30.48mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) | 1.00" (25.40mm) | 7-Segment | Common Cathode | Green | 4.2V | 10mA | 16mcd | 563nm | 640mW | 20-DIP (1.200", 30.50mm) |