DTC143EEBTL | ||
---|---|---|
DigiKey Part Number | DTC143EEBTLTR-ND - Tape & Reel (TR) DTC143EEBTLCT-ND - Cut Tape (CT) DTC143EEBTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTC143EEBTL | |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) | |
Datasheet | Datasheet | |
EDA/CAD Models | DTC143EEBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72980 | ¥72.98 |
500 | ¥0.60864 | ¥304.32 |
1,000 | ¥0.42286 | ¥422.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36649 | ¥1,099.47 |
6,000 | ¥0.33995 | ¥2,039.70 |
9,000 | ¥0.28191 | ¥2,537.19 |
30,000 | ¥0.27693 | ¥8,307.90 |
75,000 | ¥0.24874 | ¥18,655.50 |
150,000 | ¥0.21558 | ¥32,337.00 |