DTA143ZMT2L | ||
---|---|---|
DigiKey Part Number | DTA143ZMT2LTR-ND - Tape & Reel (TR) DTA143ZMT2LCT-ND - Cut Tape (CT) DTA143ZMT2LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA143ZMT2L | |
Description | TRANS PREBIAS PNP 50V 0.1A VMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DTA143ZMT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05820 | ¥105.82 |
500 | ¥0.88250 | ¥441.25 |
1,000 | ¥0.61316 | ¥613.16 |
2,000 | ¥0.53139 | ¥1,062.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49293 | ¥3,943.44 |
16,000 | ¥0.40877 | ¥6,540.32 |
24,000 | ¥0.40155 | ¥9,637.20 |
56,000 | ¥0.36068 | ¥20,198.08 |
200,000 | ¥0.31259 | ¥62,518.00 |