CSL1103WBAW1 | |
---|---|
DigiKey Part Number | 846-CSL1103WBAW1TR-ND - Tape & Reel (TR) 846-CSL1103WBAW1CT-ND - Cut Tape (CT) 846-CSL1103WBAW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1103WBAW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23300 | ¥42.33 |
100 | ¥2.77280 | ¥277.28 |
1,000 | ¥2.18922 | ¥2,189.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04327 | ¥6,129.81 |
6,000 | ¥1.97030 | ¥11,821.80 |
15,000 | ¥1.94111 | ¥29,116.65 |
30,000 | ¥1.89732 | ¥56,919.60 |