QBLP661-IW5-CW | ||
---|---|---|
DigiKey Part Number | 1516-QBLP661-IW5-CWTR-ND - Tape & Reel (TR) 1516-QBLP661-IW5-CWCT-ND - Cut Tape (CT) 1516-QBLP661-IW5-CWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP661-IW5-CW | |
Description | LED COOL WHITE DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | White, Cool 11000K LED Indication - Discrete 2.8V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP661-IW5-CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.55mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11780 | ¥111.78 |
500 | ¥1.00966 | ¥504.83 |
1,000 | ¥0.82936 | ¥829.36 |
2,000 | ¥0.72116 | ¥1,442.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72116 | ¥2,884.64 |
8,000 | ¥0.64904 | ¥5,192.32 |
12,000 | ¥0.57692 | ¥6,923.04 |
28,000 | ¥0.54087 | ¥15,144.36 |
100,000 | ¥0.46875 | ¥46,875.00 |