
CSL0901PT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901PT1CTR-ND - Tape & Reel (TR) 846-CSL0901PT1CCT-ND - Cut Tape (CT) 846-CSL0901PT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901PT1C |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Color | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Domed Top | Size / Dimension 1.60mm L x 0.80mm W |
Lens Size 1.14mm x 0.80mm | Height (Max) 1.34mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.37400 | ¥33.74 |
| 100 | ¥2.43210 | ¥243.21 |
| 500 | ¥2.00938 | ¥1,004.69 |
| 1,000 | ¥1.87053 | ¥1,870.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.75236 | ¥3,504.72 |
| 4,000 | ¥1.65209 | ¥6,608.36 |
| 6,000 | ¥1.60064 | ¥9,603.84 |
| 10,000 | ¥1.54253 | ¥15,425.30 |
| 14,000 | ¥1.50796 | ¥21,111.44 |
| 20,000 | ¥1.47425 | ¥29,485.00 |






