BU97520AKV-ME2 | ||
---|---|---|
DigiKey Part Number | BU97520AKV-ME2TR-ND - Tape & Reel (TR) BU97520AKV-ME2CT-ND - Cut Tape (CT) BU97520AKV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU97520AKV-ME2 | |
Description | IC DRVR 276/207 SEGMENT 80VQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 80-VQFP (14x14) | |
EDA/CAD Models | BU97520AKV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 276 Segment, 207 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-VQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23000 | ¥272.30 |
25 | ¥25.74440 | ¥643.61 |
100 | ¥22.31220 | ¥2,231.22 |
250 | ¥21.16796 | ¥5,291.99 |
500 | ¥18.99396 | ¥9,496.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.01906 | ¥16,019.06 |
2,000 | ¥15.21812 | ¥30,436.24 |
5,000 | ¥14.64600 | ¥73,230.00 |