BU97510CKV-ME2 | ||
---|---|---|
DigiKey Part Number | BU97510CKV-ME2TR-ND - Tape & Reel (TR) BU97510CKV-ME2CT-ND - Cut Tape (CT) BU97510CKV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU97510CKV-ME2 | |
Description | IC DRVR 215/162 SEGMENT 64VQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 64-VQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | BU97510CKV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 215 Segment, 162 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥22.97000 | ¥229.70 |
25 | ¥21.71520 | ¥542.88 |
100 | ¥18.81990 | ¥1,881.99 |
250 | ¥17.85468 | ¥4,463.67 |
500 | ¥16.02104 | ¥8,010.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.51176 | ¥13,511.76 |
2,000 | ¥12.83614 | ¥25,672.28 |
5,000 | ¥12.35359 | ¥61,767.95 |