BU91600FV-ME2 | |
---|---|
DigiKey Part Number | BU91600FV-ME2TR-ND - Tape & Reel (TR) BU91600FV-ME2CT-ND - Cut Tape (CT) BU91600FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91600FV-ME2 |
Description | IC DRVR 116 SEGMENT 40SSOPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 40-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU91600FV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 116 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 120 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.19300 | ¥181.93 |
25 | ¥17.16520 | ¥429.13 |
100 | ¥14.62430 | ¥1,462.43 |
250 | ¥13.73152 | ¥3,432.88 |
500 | ¥12.01498 | ¥6,007.49 |
1,000 | ¥9.95538 | ¥9,955.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.49722 | ¥16,994.44 |