BU91510KV-ME2 | ||
---|---|---|
DigiKey Part Number | BU91510KV-ME2TR-ND - Tape & Reel (TR) BU91510KV-ME2CT-ND - Cut Tape (CT) BU91510KV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU91510KV-ME2 | |
Description | IC DRVR 216 SEGMENT 64VQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 64-VQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | BU91510KV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 216 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 95 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-VQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93200 | ¥199.32 |
25 | ¥18.84200 | ¥471.05 |
100 | ¥16.33000 | ¥1,633.00 |
250 | ¥15.49268 | ¥3,873.17 |
500 | ¥13.90138 | ¥6,950.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.72410 | ¥11,724.10 |
2,000 | ¥11.13791 | ¥22,275.82 |
5,000 | ¥10.71917 | ¥53,595.85 |