BU8872FS-E2 | ||
---|---|---|
DigiKey Part Number | BU8872FS-E2TR-ND - Tape & Reel (TR) BU8872FS-E2CT-ND - Cut Tape (CT) BU8872FS-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU8872FS-E2 | |
Description | IC TELECOM INTERFACE SSOP-A16 | |
Customer Reference | ||
Detailed Description | Telecom IC Receiver, DTMF 16-SSOP-A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Receiver, DTMF | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 3.4mA | |
Power (Watts) | 650 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23314 | ¥33,082.85 |
5,000 | ¥12.73565 | ¥63,678.25 |