BU7242SFVM-TR | ||
---|---|---|
DigiKey Part Number | BU7242SFVMTR-ND - Tape & Reel (TR) BU7242SFVMCT-ND - Cut Tape (CT) BU7242SFVMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU7242SFVM-TR | |
Description | IC CMOS 2 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $1.38100 | $13.81 |
25 | $1.30280 | $32.57 |
100 | $1.11010 | $111.01 |
250 | $1.04232 | $260.58 |
500 | $0.91204 | $456.02 |
1,000 | $0.75568 | $755.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70357 | $2,110.71 |
6,000 | $0.67751 | $4,065.06 |
15,000 | $0.65145 | $9,771.75 |