BU4240G-TR | ||
---|---|---|
DigiKey Part Number | BU4240GTR-ND - Tape & Reel (TR) BU4240GCT-ND - Cut Tape (CT) BU4240GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU4240G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU4240G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.88800 | ¥97.20 |
100 | ¥3.11130 | ¥311.13 |
250 | ¥2.88872 | ¥722.18 |
500 | ¥2.44426 | ¥1,222.13 |
1,000 | ¥1.88881 | ¥1,888.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72213 | ¥5,166.39 |
6,000 | ¥1.61103 | ¥9,666.18 |
15,000 | ¥1.49992 | ¥22,498.80 |
30,000 | ¥1.42215 | ¥42,664.50 |