BU34TD3WG-TR | ||
---|---|---|
DigiKey Part Number | BU34TD3WGTR-ND - Tape & Reel (TR) BU34TD3WGCT-ND - Cut Tape (CT) BU34TD3WGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU34TD3WG-TR | |
Description | IC REG LINEAR 3.4V 200MA 5SSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BU34TD3WG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.19160 | ¥79.79 |
100 | ¥2.55390 | ¥255.39 |
250 | ¥2.37152 | ¥592.88 |
500 | ¥2.00652 | ¥1,003.26 |
1,000 | ¥1.55050 | ¥1,550.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41370 | ¥4,241.10 |
6,000 | ¥1.32249 | ¥7,934.94 |
15,000 | ¥1.23128 | ¥18,469.20 |
30,000 | ¥1.16744 | ¥35,023.20 |