


BU12UA3WNVX-TL | |
|---|---|
DigiKey Part Number | BU12UA3WNVX-TLTR-ND - Tape & Reel (TR) BU12UA3WNVX-TLCT-ND - Cut Tape (CT) BU12UA3WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12UA3WNVX-TL |
Description | IC REG LIN 1.2V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU12UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU12TD2WNVX-TL | Rohm Semiconductor | 4,988 | BU12TD2WNVX-TLCT-ND | ¥4.96000 | Similar |
| MIC5365-1.2YMT-TZ | Microchip Technology | 0 | MIC5365-1.2YMT-TZ-ND | ¥1.01886 | Similar |
| MIC5366-1.2YMT-TZ | Microchip Technology | 0 | 576-3198-1-ND | ¥2.48000 | Similar |
| MIC5504-1.2YMT-TZ | Microchip Technology | 494 | 576-4305-1-ND | ¥0.83000 | Similar |
| MIC5524-1.2YMT-TZ | Microchip Technology | 0 | 576-4435-2-ND | ¥2.29244 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63400 | ¥40.85 |
| 100 | ¥1.40590 | ¥140.59 |
| 250 | ¥1.29740 | ¥324.35 |
| 500 | ¥1.23206 | ¥616.03 |
| 1,000 | ¥1.17823 | ¥1,178.23 |
| 2,500 | ¥1.17169 | ¥2,929.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.17169 | ¥5,858.45 |

