


BU12TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU12TD2WNVX-TLTR-ND - Tape & Reel (TR) BU12TD2WNVX-TLCT-ND - Cut Tape (CT) BU12TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU12TD2WNVX-TL |
Description | IC REG LINEAR 1.2V 200MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA |
Datasheet | Datasheet |
EDA/CAD Models | BU12TD2WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.9V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP177AMX120TCG | onsemi | 7,168 | NCP177AMX120TCGOSCT-ND | ¥1.82000 | Similar |
| TLV71712PDQNR | Texas Instruments | 4,730 | 296-36772-1-ND | ¥2.65000 | Similar |
| TLV71712PDQNR3 | Texas Instruments | 6,000 | 296-40660-1-ND | ¥2.65000 | Similar |
| TLV71712PDQNT | Texas Instruments | 586 | 296-30481-1-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.10960 | ¥77.74 |
| 100 | ¥2.71090 | ¥271.09 |
| 250 | ¥2.52004 | ¥630.01 |
| 500 | ¥2.40524 | ¥1,202.62 |
| 1,000 | ¥2.31055 | ¥2,310.55 |
| 2,500 | ¥2.27756 | ¥5,693.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.15045 | ¥10,752.25 |
| 10,000 | ¥2.10088 | ¥21,008.80 |
| 15,000 | ¥2.07606 | ¥31,140.90 |
| 25,000 | ¥2.04855 | ¥51,213.75 |
| 35,000 | ¥2.03249 | ¥71,137.15 |

