


TLV71712PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV71712PDQNR3TR-ND - Tape & Reel (TR) 296-40660-1-ND - Cut Tape (CT) 296-40660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71712PDQNR3 |
Description | IC REG LINEAR 1.2V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71712PDQNR3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (10Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.63080 | ¥40.77 |
| 100 | ¥1.40340 | ¥140.34 |
| 250 | ¥1.29508 | ¥323.77 |
| 500 | ¥1.22958 | ¥614.79 |
| 1,000 | ¥1.17566 | ¥1,175.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10906 | ¥3,327.18 |
| 6,000 | ¥1.07645 | ¥6,458.70 |
| 9,000 | ¥1.06012 | ¥9,541.08 |
| 15,000 | ¥1.04202 | ¥15,630.30 |
| 21,000 | ¥1.03145 | ¥21,660.45 |
| 30,000 | ¥1.02128 | ¥30,638.40 |

