


MIC5504-1.2YMT-TZ | |
|---|---|
DigiKey Part Number | 576-4305-2-ND - Tape & Reel (TR) 576-4305-1-ND - Cut Tape (CT) 576-4305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5504-1.2YMT-TZ |
Description | IC REG LINEAR 1.2V 300MA 4-TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5504-1.2YMT-TZ Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-TDFN (1x1) |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5504-1.2YMT-TR | Microchip Technology | 3,780 | MIC5504-1.2YMT-CT-ND | ¥1.82000 | Parametric Equivalent |
| MIC5504-1.2YMT-TZ | Microchip Technology | 494 | 576-4305-1-ND | ¥0.83000 | Parametric Equivalent |
| BU12UA3WNVX-TL | Rohm Semiconductor | 8,999 | BU12UA3WNVX-TLCT-ND | ¥2.65000 | Similar |
| LP5907SNX-1.2/NOPB | Texas Instruments | 2,956 | 296-40368-1-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.52830 | ¥15,283.00 |

