BR95040-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 353
Unit Price: ¥6.08000
Datasheet

Similar


Microchip Technology
In Stock: 1,112
Unit Price: ¥4.83000
Datasheet

Similar


Microchip Technology
In Stock: 914
Unit Price: ¥5.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.11259
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: ¥6.98000
Datasheet

Similar


Microchip Technology
In Stock: 396
Unit Price: ¥6.08000
Datasheet

Similar


Microchip Technology
In Stock: 394
Unit Price: ¥6.08000
Datasheet

Similar


Microchip Technology
In Stock: 3,115
Unit Price: ¥7.43000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: ¥6.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥7.11259
Datasheet

Similar


Microchip Technology
In Stock: 365
Unit Price: ¥6.08000
Datasheet

Similar


Microchip Technology
In Stock: 340
Unit Price: ¥6.08000
Datasheet

Similar


Microchip Technology
In Stock: 124
Unit Price: ¥5.46000
Datasheet

Similar


Microchip Technology
In Stock: 761
Unit Price: ¥4.83000
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR95040-WMN6TP

DigiKey Part Number
BR95040-WMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR95040-WMN6TP
Description
IC EEPROM 4KBIT SPI 5MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040-I/SNMicrochip Technology35325AA040-I/SN-ND¥6.08000Similar
25AA040A-I/SNMicrochip Technology1,11225AA040A-I/SN-ND¥4.83000Similar
25AA040AT-I/SNMicrochip Technology91425AA040AT-I/SNCT-ND¥5.10000Similar
25AA040T-I/SNMicrochip Technology025AA040T-I/SN-ND¥7.11259Similar
25C040-E/SNMicrochip Technology50025C040-E/SN-ND¥6.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes