
25C040/SN | |
|---|---|
DigiKey Part Number | 25C040/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25C040/SN |
Description | IC EEPROM 4KBIT SPI 3MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25C040/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | ¥6.09000 | Similar |
| 25C040-I/SN | Microchip Technology | 396 | 25C040-I/SN-ND | ¥6.09000 | Similar |
| 25LC040/SN | Microchip Technology | 440 | 25LC040/SN-ND | ¥6.09000 | Similar |
| AT25040B-SSHL-B | Microchip Technology | 518 | AT25040B-SSHL-B-ND | ¥3.04000 | Similar |
| BR25H040F-2CE2 | Rohm Semiconductor | 2,401 | BR25H040F-2CE2CT-ND | ¥4.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 25 | ¥6.01640 | ¥150.41 |

