
BR25H040F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H040F-2CE2TR-ND - Tape & Reel (TR) BR25H040F-2CE2CT-ND - Cut Tape (CT) BR25H040F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040F-2CE2 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040F-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H040FJ-5ACE2 | Rohm Semiconductor | 2,500 | 846-BR25H040FJ-5ACE2CT-ND | ¥6.36000 | MFR Recommended |
| M95040-DRMN3TP/K | STMicroelectronics | 6,748 | 497-14443-1-ND | ¥5.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.74716 | ¥11,867.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥5.68500 | ¥56.85 |
| 25 | ¥5.53280 | ¥138.32 |
| 50 | ¥5.41640 | ¥270.82 |
| 100 | ¥5.29830 | ¥529.83 |
| 250 | ¥5.14180 | ¥1,285.45 |
| 500 | ¥5.02254 | ¥2,511.27 |
| 1,000 | ¥4.90365 | ¥4,903.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.54800 | ¥45.48 |
| 25 | ¥4.42640 | ¥110.66 |
| 50 | ¥4.33320 | ¥216.66 |
| 100 | ¥4.23830 | ¥423.83 |
| 250 | ¥4.11328 | ¥1,028.32 |
| 500 | ¥4.01804 | ¥2,009.02 |
| 1,000 | ¥3.92287 | ¥3,922.87 |

