
BR25H040FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H040FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H040FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR25H040FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040FJ-5ACE2 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512 x 8 | Supplier Device Package 8-SOP-J |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 10 | ¥4.53000 | ¥45.30 |
| 25 | ¥4.06800 | ¥101.70 |
| 100 | ¥3.55790 | ¥355.79 |
| 250 | ¥3.31472 | ¥828.68 |
| 500 | ¥3.16806 | ¥1,584.03 |
| 1,000 | ¥3.04737 | ¥3,047.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.91995 | ¥7,299.88 |
| 5,000 | ¥2.84316 | ¥14,215.80 |
| 7,500 | ¥2.80471 | ¥21,035.33 |
| 12,500 | ¥2.76210 | ¥34,526.25 |
| 17,500 | ¥2.73719 | ¥47,900.82 |
| 25,000 | ¥2.71325 | ¥67,831.25 |

