EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC040/SN

DigiKey Part Number
25LC040/SN-ND
Manufacturer
Manufacturer Product Number
25LC040/SN
Description
IC EEPROM 4KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC040/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.09000¥6.09
25¥6.01640¥150.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.