Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25AA040T-I/SN | |
|---|---|
DigiKey Part Number | 25AA040T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA040T-I/SN |
Description | IC EEPROM 4KBIT SPI 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA040T-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | ¥6.09000 | Direct |
| 25AA040AT-I/SN | Microchip Technology | 1,244 | 25AA040AT-I/SNCT-ND | ¥5.10000 | Similar |
| AT25040B-SSHL-B | Microchip Technology | 518 | AT25040B-SSHL-B-ND | ¥3.04000 | Similar |
| AT25040B-SSHL-T | Microchip Technology | 9,411 | AT25040B-SSHL-TCT-ND | ¥3.31000 | Similar |
| BR25040N-10SU-1.8 | Rohm Semiconductor | 0 | BR25040N-10SU-1.8-ND | ¥4.82018 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥7.12271 | ¥23,504.94 |









