MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT25040VI-G | |
|---|---|
DigiKey Part Number | CAT25040VI-GOS-ND |
Manufacturer | |
Manufacturer Product Number | CAT25040VI-G |
Description | IC EEPROM 4KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040VI-G Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT25040VI-GT3 | onsemi | 8,703 | CAT25040VI-GT3CT-ND | ¥3.67000 | MFR Recommended |
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | ¥6.09000 | Similar |
| 25AA040A-I/SN | Microchip Technology | 1,112 | 25AA040A-I/SN-ND | ¥4.83000 | Similar |
| AT25040B-SSHL-B | Microchip Technology | 518 | AT25040B-SSHL-B-ND | ¥3.04000 | Similar |
| AT25040B-SSHL-T | Microchip Technology | 9,411 | AT25040B-SSHL-TCT-ND | ¥3.31000 | Similar |







