EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H160FVM-2CTR

DigiKey Part Number
BR25H160FVM-2CTR-ND - Tape & Reel (TR)
BR25H160FVM-2CCT-ND - Cut Tape (CT)
BR25H160FVM-2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H160FVM-2CTR
Description
IC EEPROM 16KBIT SPI 10MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR25H160FVM-2CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
2K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H160FVM-5ACTRRohm Semiconductor2,966846-BR25H160FVM-5ACTRCT-ND¥7.34000MFR Recommended
M95160-DFDW6TPSTMicroelectronics8,150497-16066-1-ND¥4.21000Similar
M95160-DRDW8TP/KSTMicroelectronics921497-16060-1-ND¥5.19000Similar
M95160-RDW6TPSTMicroelectronics3,650497-M95160-RDW6TPCT-ND¥4.12000Similar
In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.68200¥46.82
25¥4.55520¥113.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.88133¥11,643.99
Manufacturers Standard Package