
M95160-RDW6TP | |
|---|---|
DigiKey Part Number | 497-M95160-RDW6TPTR-ND - Tape & Reel (TR) 497-M95160-RDW6TPCT-ND - Cut Tape (CT) 497-M95160-RDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-RDW6TP |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-DFDW6TP | STMicroelectronics | 8,150 | 497-16066-1-ND | ¥4.21000 | Similar |
| M95160-DRDW3TP/K | STMicroelectronics | 6,484 | 497-14449-1-ND | ¥7.61000 | Similar |
| M95160-DRDW8TP/K | STMicroelectronics | 921 | 497-16060-1-ND | ¥5.19000 | Similar |
| 25AA160C-I/ST | Microchip Technology | 538 | 25AA160C-I/ST-ND | ¥6.63000 | Similar |
| 25LC160D-I/ST | Microchip Technology | 343 | 25LC160D-I/ST-ND | ¥6.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.86800 | ¥38.68 |
| 25 | ¥3.76720 | ¥94.18 |
| 50 | ¥3.68860 | ¥184.43 |
| 100 | ¥3.60980 | ¥360.98 |
| 250 | ¥3.50488 | ¥876.22 |
| 500 | ¥3.42518 | ¥1,712.59 |
| 1,000 | ¥3.34523 | ¥3,345.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.18605 | ¥12,744.20 |
| 8,000 | ¥3.10735 | ¥24,858.80 |
| 12,000 | ¥3.06175 | ¥36,741.00 |
| 20,000 | ¥3.00483 | ¥60,096.60 |
| 28,000 | ¥2.96770 | ¥83,095.60 |

