EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DRDW3TP/K

DigiKey Part Number
497-14449-2-ND - Tape & Reel (TR)
497-14449-1-ND - Cut Tape (CT)
497-14449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DRDW3TP/K
Description
IC EEPROM 16KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95160-DRDW3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA160B-I/MSMicrochip Technology25225AA160B-I/MS-ND¥1.42000Similar
25AA160CT-I/MSMicrochip Technology6,24225AA160CT-I/MSCT-ND¥1.46000Similar
25LC160A-E/STMicrochip Technology925LC160A-E/ST-ND¥1.55000Similar
25LC160A-I/MSMicrochip Technology26925LC160A-I/MS-ND¥1.42000Similar
25LC160B-I/MSMicrochip Technology13625LC160B-I/MS-ND¥1.42000Similar
In-Stock: 6,484
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥7.18900¥71.89
25¥6.99400¥174.85
50¥6.84360¥342.18
100¥6.69310¥669.31
250¥6.49260¥1,623.15
500¥6.34094¥3,170.47
1,000¥6.18946¥6,189.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.88959¥23,558.36
8,000¥5.74212¥45,936.96
12,000¥5.65691¥67,882.92
Manufacturers Standard Package