
25AA160CT-I/MS | |
|---|---|
DigiKey Part Number | 25AA160CT-I/MSTR-ND - Tape & Reel (TR) 25AA160CT-I/MSCT-ND - Cut Tape (CT) 25AA160CT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA160CT-I/MS |
Description | IC EEPROM 16KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25AA160CT-I/MS Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.63784 | ¥16,594.60 |

