
M95160-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-16066-2-ND - Tape & Reel (TR) 497-16066-1-ND - Cut Tape (CT) 497-16066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DFDW6TP |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160A-E/ST | Microchip Technology | 9 | 25LC160A-E/ST-ND | ¥7.61000 | Similar |
| S-24C16DI-T8T1U5 | ABLIC Inc. | 51 | 1662-2735-1-ND | ¥3.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.95700 | ¥39.57 |
| 25 | ¥3.84960 | ¥96.24 |
| 50 | ¥3.77100 | ¥188.55 |
| 100 | ¥3.69130 | ¥369.13 |
| 250 | ¥3.58400 | ¥896.00 |
| 500 | ¥3.50236 | ¥1,751.18 |
| 1,000 | ¥3.42052 | ¥3,420.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.25761 | ¥13,030.44 |
| 8,000 | ¥3.17711 | ¥25,416.88 |
| 12,000 | ¥3.13045 | ¥37,565.40 |
| 20,000 | ¥3.07222 | ¥61,444.40 |
| 28,000 | ¥3.03424 | ¥84,958.72 |

