
BR25H160FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H160FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H160FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H160FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H160FVM-5ACTR |
Description | IC EEPROM 16KBIT SPI 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-MSOP |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.34000 | ¥7.34 |
| 10 | ¥6.91200 | ¥69.12 |
| 25 | ¥6.72880 | ¥168.22 |
| 50 | ¥6.58580 | ¥329.29 |
| 100 | ¥6.44070 | ¥644.07 |
| 250 | ¥6.24836 | ¥1,562.09 |
| 500 | ¥6.10262 | ¥3,051.31 |
| 1,000 | ¥5.95713 | ¥5,957.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.72815 | ¥17,184.45 |
| 6,000 | ¥5.58556 | ¥33,513.36 |
| 9,000 | ¥5.50304 | ¥49,527.36 |
| 15,000 | ¥5.40018 | ¥81,002.70 |

