BR24L16FVT-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: ¥2.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,368
Unit Price: ¥3.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.95960
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99523
Datasheet

Similar


Microchip Technology
In Stock: 410
Unit Price: ¥3.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99523
Datasheet

Similar


Microchip Technology
In Stock: 7,236
Unit Price: ¥3.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.33444
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.95960
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥3.99523
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.95959
Datasheet

Similar


Microchip Technology
In Stock: 2,303
Unit Price: ¥4.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥5.33444
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.29719
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24L16FVT-WE2

DigiKey Part Number
BR24L16FVT-WE2TR-ND - Tape & Reel (TR)
BR24L16FVT-WE2CT-ND - Cut Tape (CT)
BR24L16FVT-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24L16FVT-WE2
Description
IC EEPROM 16KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24L16FVT-WE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16FVT-3GE2Rohm Semiconductor1,450BR24G16FVT-3GE2CT-ND¥2.24000Similar
BR24T16FVT-WE2Rohm Semiconductor7,368BR24T16FVT-WE2CT-ND¥3.49000Similar
24AA16-E/STMicrochip Technology024AA16-E/ST-ND¥4.95960Similar
24AA16-I/STMicrochip Technology024AA16-I/ST-ND¥3.99523Similar
24AA16H-I/STMicrochip Technology41024AA16H-I/ST-ND¥3.85000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.44000¥6.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.02111¥15,063.33
Manufacturers Standard Package