
BR24T16FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24T16FVT-WE2TR-ND - Tape & Reel (TR) BR24T16FVT-WE2CT-ND - Cut Tape (CT) BR24T16FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24T16FVT-WE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24H16FVT-5ACE2 | Rohm Semiconductor | 3,000 | 846-BR24H16FVT-5ACE2CT-ND | ¥4.05713 | MFR Recommended |
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1,450 | BR24G16FVT-3GE2CT-ND | ¥2.24000 | Similar |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | ¥3.85000 | Similar |
| 24LC16BH-E/ST | Microchip Technology | 0 | 24LC16BH-E/ST-ND | ¥4.96346 | Similar |
| 24LC16BH-I/ST | Microchip Technology | 0 | 24LC16BH-I/ST-ND | ¥3.99834 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥3.16920 | ¥79.23 |
| 50 | ¥3.10480 | ¥155.24 |
| 100 | ¥3.03950 | ¥303.95 |
| 250 | ¥2.95192 | ¥737.98 |
| 500 | ¥2.88514 | ¥1,442.57 |
| 1,000 | ¥2.81818 | ¥2,818.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.71241 | ¥8,137.23 |

