
24AA16H-I/ST | |
|---|---|
DigiKey Part Number | 24AA16H-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 24AA16H-I/ST |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24AA16H-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVJ-3GTE2 | Rohm Semiconductor | 412 | BR24G16FVJ-3GT2CT-ND | ¥2.51000 | Similar |
| BR24G16FVM-3GTTR | Rohm Semiconductor | 55 | BR24G16FVM-3GTCT-ND | ¥2.51000 | Similar |
| BR24G16FVT-3GE2 | Rohm Semiconductor | 1,450 | BR24G16FVT-3GE2CT-ND | ¥2.24000 | Similar |
| BR24T16FVT-WE2 | Rohm Semiconductor | 7,368 | BR24T16FVT-WE2CT-ND | ¥3.49000 | Similar |
| R1EX24016ATAS0I#S0 | Renesas Electronics Corporation | 2,707 | 559-R1EX24016ATAS0I#S0CT-ND | ¥20.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 25 | ¥3.76000 | ¥94.00 |
| 100 | ¥3.67070 | ¥367.07 |

