Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LC16BHT-E/MS | |
|---|---|
DigiKey Part Number | 24LC16BHT-E/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24LC16BHT-E/MS |
Description | IC EEPROM 16KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC16BHT-E/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC16BH-E/MS | Microchip Technology | 0 | 24LC16BH-E/MS-ND | ¥4.95960 | Direct |
| 24AA16T-E/MS | Microchip Technology | 0 | 24AA16T-E/MS-ND | ¥4.95959 | Similar |
| BR24G16FV-3GTE2 | Rohm Semiconductor | 0 | BR24G16FV-3GTE2CT-ND | ¥1.88000 | Similar |
| BR24G16FVJ-3GTE2 | Rohm Semiconductor | 162 | BR24G16FVJ-3GT2CT-ND | ¥2.50000 | Similar |
| BR24G16FVM-3AGTTR | Rohm Semiconductor | 0 | BR24G16FVM-3AGTCT-ND | ¥2.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.95959 | ¥12,398.98 |






