BR24L08-W | ||
---|---|---|
DigiKey Part Number | BR24L08-W-ND | |
Manufacturer | ||
Manufacturer Product Number | BR24L08-W | |
Description | IC EEPROM 8KBIT I2C 400KHZ 8DIP | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |