BR24T16-WZ | ||
---|---|---|
DigiKey Part Number | BR24T16-WZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BR24T16-WZ | |
Description | IC EEPROM 16KBIT I2C DIP8K | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-DIPK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIPK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥9.04000 | ¥226.00 |
50 | ¥8.99260 | ¥449.63 |
100 | ¥8.03780 | ¥803.78 |
250 | ¥8.01496 | ¥2,003.74 |
500 | ¥7.89394 | ¥3,946.97 |
1,000 | ¥7.55876 | ¥7,558.76 |
5,000 | ¥7.03745 | ¥35,187.25 |