BR24H256FVM-5ACTR | |
---|---|
DigiKey Part Number | 846-BR24H256FVM-5ACTR-ND - Tape & Reel (TR) 846-BR24H256FVM-5ACCT-ND - Cut Tape (CT) 846-BR24H256FVM-5ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H256FVM-5ACTR |
Description | IC EEPROM 256KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.13280 | ¥406.64 |
100 | ¥7.27230 | ¥727.23 |
250 | ¥7.21124 | ¥1,802.81 |
500 | ¥7.10450 | ¥3,552.25 |
1,000 | ¥6.85032 | ¥6,850.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.44858 | ¥19,345.74 |
6,000 | ¥6.23952 | ¥37,437.12 |