MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G32NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G32NUX-3ATTR-ND - Tape & Reel (TR) BR24G32NUX-3ATCT-ND - Cut Tape (CT) BR24G32NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32NUX-3ATTR |
Description | IC EEPROM 32KBIT VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32NUX-5TR | Rohm Semiconductor | 2,377 | 846-BR24G32NUX-5TRCT-ND | ¥5.46000 | MFR Recommended |
| BR24G32NUX-3TTR | Rohm Semiconductor | 1,704 | BR24G32NUX-3TCT-ND | ¥2.95000 | Similar |
| BR24S32NUX-WTR | Rohm Semiconductor | 4,000 | 846-BR24S32NUX-WTRCT-ND | ¥9.67000 | Similar |
| BR24T32NUX-WTR | Rohm Semiconductor | 3,408 | BR24T32NUX-WCT-ND | ¥4.30000 | Similar |
| 24AA32AT-I/MC | Microchip Technology | 0 | 24AA32AT-I/MCCT-ND | ¥5.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.34427 | ¥13,377.08 |







