EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32HU4I-GT3

DigiKey Part Number
CAT24C32HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT24C32HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT24C32HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32HU4I-GT3
Description
IC EEPROM 32KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32HU4I-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN-EP (2x3)
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,370
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.66000¥4.66
10¥4.35100¥43.51
25¥4.24000¥106.00
50¥4.15240¥207.62
100¥4.06280¥406.28
250¥3.94428¥986.07
500¥3.85402¥1,927.01
1,000¥3.76360¥3,763.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89675¥8,690.25
6,000¥2.82543¥16,952.58
Manufacturers Standard Package