
BR24G32NUX-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G32NUX-5TR-ND - Tape & Reel (TR) 846-BR24G32NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G32NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32NUX-5TR |
Description | IC EEPROM 32KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥5.10300 | ¥51.03 |
| 25 | ¥4.97080 | ¥124.27 |
| 50 | ¥4.86680 | ¥243.34 |
| 100 | ¥4.76200 | ¥476.20 |
| 250 | ¥4.62180 | ¥1,155.45 |
| 500 | ¥4.51528 | ¥2,257.64 |
| 1,000 | ¥4.40874 | ¥4,408.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.19716 | ¥16,788.64 |
| 8,000 | ¥4.09284 | ¥32,742.72 |
| 12,000 | ¥4.03243 | ¥48,389.16 |
| 20,000 | ¥3.95713 | ¥79,142.60 |



